
GMC32X7R226K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R226K25NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R226K25NTCT-ND - Cut Tape (CT) 4713-GMC32X7R226K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R226K25NT |
Description | CAP1210 X7R 22UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.94000 | ₱33.94 |
| 10 | ₱20.96200 | ₱209.62 |
| 50 | ₱15.82840 | ₱791.42 |
| 100 | ₱14.25030 | ₱1,425.03 |
| 500 | ₱11.58366 | ₱5,791.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱10.75890 | ₱10,758.90 |
| 2,000 | ₱10.08063 | ₱20,161.26 |
| 3,000 | ₱9.74119 | ₱29,223.57 |
| 5,000 | ₱9.36471 | ₱46,823.55 |
| 7,000 | ₱9.14475 | ₱64,013.25 |
| 10,000 | ₱8.93322 | ₱89,332.20 |

