
GMC32X7R226K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R226K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R226K6R3NTCT-ND - Cut Tape (CT) 4713-GMC32X7R226K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R226K6R3NT |
Description | CAP1210 X7R 22UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.02000 | ₱50.02 |
| 10 | ₱31.68100 | ₱316.81 |
| 50 | ₱24.46320 | ₱1,223.16 |
| 100 | ₱22.22410 | ₱2,222.41 |
| 500 | ₱18.45454 | ₱9,227.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱17.28796 | ₱17,287.96 |
| 2,000 | ₱16.32861 | ₱32,657.22 |
| 3,000 | ₱15.84804 | ₱47,544.12 |
| 5,000 | ₱15.31555 | ₱76,577.75 |
| 7,000 | ₱15.00413 | ₱105,028.91 |
| 10,000 | ₱14.70462 | ₱147,046.20 |

