New Product
0.33 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X7R334K100NT

DigiKey Part Number
4713-GMC32X7R334K100NTTR-ND - Tape & Reel (TR)
4713-GMC32X7R334K100NTCT-ND - Cut Tape (CT)
4713-GMC32X7R334K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X7R334K100NT
Description
CAP1210 X7R .33UF 10% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱37.52000₱37.52
10₱23.16500₱231.65
50₱17.57920₱878.96
100₱15.85820₱1,585.82
500₱12.95688₱6,478.44
1,000₱12.06007₱12,060.07
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱10.95323₱32,859.69
6,000₱10.41143₱62,468.58
9,000₱10.14004₱91,260.36
15,000₱9.83917₱147,587.55
21,000₱9.66329₱202,929.09
30,000₱9.49410₱284,823.00
36,000₱9.41391₱338,900.76
Manufacturers Standard Package