
GMC32X7R474K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R474K100NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R474K100NTCT-ND - Cut Tape (CT) 4713-GMC32X7R474K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R474K100NT |
Description | CAP1210 X7R .47UF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.54000 | ₱34.54 |
| 10 | ₱21.25900 | ₱212.59 |
| 50 | ₱16.04280 | ₱802.14 |
| 100 | ₱14.44090 | ₱1,444.09 |
| 500 | ₱11.74564 | ₱5,872.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱10.91313 | ₱10,913.13 |
| 2,000 | ₱10.22742 | ₱20,454.84 |
| 3,000 | ₱9.88431 | ₱29,652.93 |
| 5,000 | ₱9.50394 | ₱47,519.70 |
| 7,000 | ₱9.28172 | ₱64,972.04 |
| 10,000 | ₱9.06792 | ₱90,679.20 |
| 12,000 | ₱8.96659 | ₱107,599.08 |
| 24,000 | ₱8.62540 | ₱207,009.60 |
| 25,000 | ₱8.60726 | ₱215,181.50 |

