
GMC32X7R475K50NT | |
|---|---|
DigiKey Part Number | 2571-GMC32X7R475K50NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC32X7R475K50NT |
Description | CAP CER 4.7UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMC32X7R475K50NT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |

