New at DigiKey
3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT02CG3R0B50NT15

DigiKey Part Number
4713-GMT02CG3R0B50NT15TR-ND - Tape & Reel (TR)
4713-GMT02CG3R0B50NT15CT-ND - Cut Tape (CT)
4713-GMT02CG3R0B50NT15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT02CG3R0B50NT15
Description
CAP0201 COG 3.0PF .1PF 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,940
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.14400₱21.44
50₱1.44120₱72.06
100₱1.22670₱122.67
500₱0.88134₱440.67
1,000₱0.77415₱774.15
2,500₱0.66244₱1,656.10
5,000₱0.59514₱2,975.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.51233₱7,684.95
30,000₱0.47187₱14,156.10
45,000₱0.45161₱20,322.45
75,000₱0.42919₱32,189.25
105,000₱0.41608₱43,688.40
150,000₱0.40347₱60,520.50
180,000₱0.39750₱71,550.00
360,000₱0.37739₱135,860.40
375,000₱0.37632₱141,120.00
Manufacturers Standard Package