New at DigiKey
1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04CG1R8B50NT10

DigiKey Part Number
4713-GMT04CG1R8B50NT10TR-ND - Tape & Reel (TR)
4713-GMT04CG1R8B50NT10CT-ND - Cut Tape (CT)
4713-GMT04CG1R8B50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04CG1R8B50NT10
Description
CAP0402 COG 1.8PF .1PF 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,940
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.85800₱28.58
50₱1.95320₱97.66
100₱1.67930₱167.93
500₱1.22316₱611.58
1,000₱1.08321₱1,083.21
2,500₱0.93565₱2,339.12
5,000₱0.84704₱4,235.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.77427₱7,742.70
20,000₱0.71445₱14,289.00
30,000₱0.68451₱20,535.30
50,000₱0.65133₱32,566.50
70,000₱0.63195₱44,236.50
100,000₱0.61331₱61,331.00
120,000₱0.60448₱72,537.60
240,000₱0.57474₱137,937.60
250,000₱0.57316₱143,290.00
Manufacturers Standard Package