
GMT04CG1R8B50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG1R8B50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG1R8B50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG1R8B50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG1R8B50NT10 |
Description | CAP0402 COG 1.8PF .1PF 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.85800 | ₱28.58 |
| 50 | ₱1.95320 | ₱97.66 |
| 100 | ₱1.67930 | ₱167.93 |
| 500 | ₱1.22316 | ₱611.58 |
| 1,000 | ₱1.08321 | ₱1,083.21 |
| 2,500 | ₱0.93565 | ₱2,339.12 |
| 5,000 | ₱0.84704 | ₱4,235.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.77427 | ₱7,742.70 |
| 20,000 | ₱0.71445 | ₱14,289.00 |
| 30,000 | ₱0.68451 | ₱20,535.30 |
| 50,000 | ₱0.65133 | ₱32,566.50 |
| 70,000 | ₱0.63195 | ₱44,236.50 |
| 100,000 | ₱0.61331 | ₱61,331.00 |
| 120,000 | ₱0.60448 | ₱72,537.60 |
| 240,000 | ₱0.57474 | ₱137,937.60 |
| 250,000 | ₱0.57316 | ₱143,290.00 |

