New at DigiKey
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04CG271J50NT10

DigiKey Part Number
4713-GMT04CG271J50NT10TR-ND - Tape & Reel (TR)
4713-GMT04CG271J50NT10CT-ND - Cut Tape (CT)
4713-GMT04CG271J50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04CG271J50NT10
Description
CAP0402 COG 270PF 5% 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.26300₱22.63
50₱1.51260₱75.63
100₱1.29820₱129.82
500₱0.93256₱466.28
1,000₱0.82060₱820.60
2,500₱0.70317₱1,757.92
5,000₱0.63254₱3,162.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.57460₱5,746.00
20,000₱0.52696₱10,539.20
30,000₱0.50314₱15,094.20
50,000₱0.47675₱23,837.50
70,000₱0.46133₱32,293.10
100,000₱0.44651₱44,651.00
120,000₱0.43948₱52,737.60
240,000₱0.41584₱99,801.60
250,000₱0.41459₱103,647.50
Manufacturers Standard Package