
GMT04X7R272K50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04X7R272K50NT10TR-ND - Tape & Reel (TR) 4713-GMT04X7R272K50NT10CT-ND - Cut Tape (CT) 4713-GMT04X7R272K50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04X7R272K50NT10 |
Description | CAP0402 X7R 2700 10% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.02500 | ₱20.25 |
| 50 | ₱1.38160 | ₱69.08 |
| 100 | ₱1.17310 | ₱117.31 |
| 500 | ₱0.84084 | ₱420.42 |
| 1,000 | ₱0.73842 | ₱738.42 |
| 2,500 | ₱0.63075 | ₱1,576.88 |
| 5,000 | ₱0.56596 | ₱2,829.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.51290 | ₱5,129.00 |
| 20,000 | ₱0.46931 | ₱9,386.20 |
| 30,000 | ₱0.44750 | ₱13,425.00 |
| 50,000 | ₱0.42333 | ₱21,166.50 |
| 70,000 | ₱0.40920 | ₱28,644.00 |
| 100,000 | ₱0.39563 | ₱39,563.00 |
| 120,000 | ₱0.38920 | ₱46,704.00 |
| 240,000 | ₱0.36755 | ₱88,212.00 |
| 250,000 | ₱0.36640 | ₱91,600.00 |

