New at DigiKey
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04CG8R2B50NT10

DigiKey Part Number
4713-GMT04CG8R2B50NT10TR-ND - Tape & Reel (TR)
4713-GMT04CG8R2B50NT10CT-ND - Cut Tape (CT)
4713-GMT04CG8R2B50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04CG8R2B50NT10
Description
CAP0402 COG 8.2PF .1PF 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.03700₱30.37
50₱2.09620₱104.81
100₱1.81030₱181.03
500₱1.32202₱661.01
1,000₱1.17254₱1,172.54
2,500₱1.01521₱2,538.03
5,000₱0.92064₱4,603.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.84299₱8,429.90
20,000₱0.77918₱15,583.60
30,000₱0.74723₱22,416.90
50,000₱0.71185₱35,592.50
70,000₱0.69116₱48,381.20
100,000₱0.67127₱67,127.00
120,000₱0.66185₱79,422.00
240,000₱0.63012₱151,228.80
250,000₱0.62844₱157,110.00
Manufacturers Standard Package