
GMT10CG102J50NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG102J50NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG102J50NT4CT-ND - Cut Tape (CT) 4713-GMT10CG102J50NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG102J50NT4 |
Description | CAP0603 COG 1000PF 5% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.15600 | ₱31.56 |
| 50 | ₱2.15580 | ₱107.79 |
| 100 | ₱1.85800 | ₱185.80 |
| 500 | ₱1.35774 | ₱678.87 |
| 1,000 | ₱1.20470 | ₱1,204.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.97662 | ₱3,906.48 |
| 8,000 | ₱0.89206 | ₱7,136.48 |
| 12,000 | ₱0.84978 | ₱10,197.36 |
| 20,000 | ₱0.80291 | ₱16,058.20 |
| 28,000 | ₱0.77555 | ₱21,715.40 |
| 40,000 | ₱0.74923 | ₱29,969.20 |
| 48,000 | ₱0.73676 | ₱35,364.48 |
| 96,000 | ₱0.69480 | ₱66,700.80 |
| 100,000 | ₱0.69257 | ₱69,257.00 |

