New at DigiKey
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT10CG102J50NT4

DigiKey Part Number
4713-GMT10CG102J50NT4TR-ND - Tape & Reel (TR)
4713-GMT10CG102J50NT4CT-ND - Cut Tape (CT)
4713-GMT10CG102J50NT4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT10CG102J50NT4
Description
CAP0603 COG 1000PF 5% 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.15600₱31.56
50₱2.15580₱107.79
100₱1.85800₱185.80
500₱1.35774₱678.87
1,000₱1.20470₱1,204.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.97662₱3,906.48
8,000₱0.89206₱7,136.48
12,000₱0.84978₱10,197.36
20,000₱0.80291₱16,058.20
28,000₱0.77555₱21,715.40
40,000₱0.74923₱29,969.20
48,000₱0.73676₱35,364.48
96,000₱0.69480₱66,700.80
100,000₱0.69257₱69,257.00
Manufacturers Standard Package