
GMT10CG560J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG560J100NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG560J100NT4CT-ND - Cut Tape (CT) 4713-GMT10CG560J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG560J100NT4 |
Description | CAP0603 COG 56PF 5% 100V AECQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.33500 | ₱33.35 |
| 50 | ₱2.31060 | ₱115.53 |
| 100 | ₱1.99490 | ₱199.49 |
| 500 | ₱1.46374 | ₱731.87 |
| 1,000 | ₱1.30176 | ₱1,301.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.05850 | ₱4,234.00 |
| 8,000 | ₱0.96858 | ₱7,748.64 |
| 12,000 | ₱0.92352 | ₱11,082.24 |
| 20,000 | ₱0.87366 | ₱17,473.20 |
| 28,000 | ₱0.84453 | ₱23,646.84 |
| 40,000 | ₱0.81651 | ₱32,660.40 |

