
GMT10CG561J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG561J100NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG561J100NT4CT-ND - Cut Tape (CT) 4713-GMT10CG561J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG561J100NT4 |
Description | CAP0603 COG 560 5% 100V AECQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.36000 | ₱53.60 |
| 50 | ₱3.77540 | ₱188.77 |
| 100 | ₱3.29910 | ₱329.91 |
| 500 | ₱2.48562 | ₱1,242.81 |
| 1,000 | ₱2.23551 | ₱2,235.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.86183 | ₱7,447.32 |
| 8,000 | ₱1.72315 | ₱13,785.20 |
| 12,000 | ₱1.65370 | ₱19,844.40 |
| 20,000 | ₱1.57682 | ₱31,536.40 |
| 28,000 | ₱1.53190 | ₱42,893.20 |
| 40,000 | ₱1.48868 | ₱59,547.20 |

