
GMT31X7R334K50NT3 | |
|---|---|
DigiKey Part Number | 4713-GMT31X7R334K50NT3TR-ND - Tape & Reel (TR) 4713-GMT31X7R334K50NT3CT-ND - Cut Tape (CT) 4713-GMT31X7R334K50NT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT31X7R334K50NT3 |
Description | CAP0805 COG 180PF 5% 50V AEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱15.00700 | ₱150.07 |
| 50 | ₱11.11200 | ₱555.60 |
| 100 | ₱9.92100 | ₱992.10 |
| 500 | ₱7.91896 | ₱3,959.48 |
| 1,000 | ₱7.30083 | ₱7,300.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.53799 | ₱19,613.97 |
| 6,000 | ₱6.16472 | ₱36,988.32 |
| 9,000 | ₱5.97770 | ₱53,799.30 |
| 15,000 | ₱5.77051 | ₱86,557.65 |
| 21,000 | ₱5.64942 | ₱118,637.82 |
| 30,000 | ₱5.53289 | ₱165,986.70 |

