
GMX10X7R105K35CT | |
|---|---|
DigiKey Part Number | 4713-GMX10X7R105K35CTTR-ND - Tape & Reel (TR) 4713-GMX10X7R105K35CT-ND - Cut Tape (CT) 4713-GMX10X7R105K35CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMX10X7R105K35CT |
Description | FLEXCAP 0603 X7R 1UF 10% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱9.76600 | ₱97.66 |
| 50 | ₱7.09840 | ₱354.92 |
| 100 | ₱6.27060 | ₱627.06 |
| 500 | ₱4.89024 | ₱2,445.12 |
| 1,000 | ₱4.46327 | ₱4,463.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.82415 | ₱15,296.60 |
| 8,000 | ₱3.58707 | ₱28,696.56 |
| 12,000 | ₱3.46824 | ₱41,618.88 |
| 20,000 | ₱3.33665 | ₱66,733.00 |
| 28,000 | ₱3.25970 | ₱91,271.60 |
| 40,000 | ₱3.18569 | ₱127,427.60 |

