New Product
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMX31X7R475K50CT

DigiKey Part Number
4713-GMX31X7R475K50CTTR-ND - Tape & Reel (TR)
4713-GMX31X7R475K50CT-ND - Cut Tape (CT)
4713-GMX31X7R475K50CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMX31X7R475K50CT
Description
FLEXCAP 1206 X7R 4.7UF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱46.45000₱46.45
10₱29.18000₱291.80
50₱22.39080₱1,119.54
100₱20.30660₱2,030.66
500₱16.78834₱8,394.17
1,000₱15.70095₱15,700.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱14.80622₱29,612.44
4,000₱14.06988₱56,279.52
6,000₱13.70107₱82,206.42
10,000₱13.29216₱132,921.60
14,000₱13.05323₱182,745.22
20,000₱12.82323₱256,464.60
Manufacturers Standard Package