
RM06F2102CT | |
|---|---|
DigiKey Part Number | 4713-RM06F2102CTTR-ND - Tape & Reel (TR) 4713-RM06F2102CT-ND - Cut Tape (CT) 4713-RM06F2102CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F2102CT |
Description | RES0603 1% 21K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS06F2102CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-CAS06F2102CT-ND | ₱6.55000 | Parametric Equivalent |
| RC0603FR-0721KL | YAGEO | 47,965 | 311-21.0KHRCT-ND | ₱5.96000 | Direct |
| RMCF0603FT21K0 | Stackpole Electronics Inc | 110,360 | RMCF0603FT21K0CT-ND | ₱5.96000 | Direct |
| AC0603FR-0721KL | YAGEO | 14,955 | 13-AC0603FR-0721KLCT-ND | ₱5.96000 | Parametric Equivalent |
| CRCW060321K0FKEAC | Vishay Dale | 49,955 | 541-5265-1-ND | ₱5.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.31000 | ₱13.10 |
| 25 | ₱0.92880 | ₱23.22 |
| 50 | ₱0.73840 | ₱36.92 |
| 100 | ₱0.59550 | ₱59.55 |
| 250 | ₱0.45496 | ₱113.74 |
| 500 | ₱0.37636 | ₱188.18 |
| 1,000 | ₱0.31502 | ₱315.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.21902 | ₱1,095.10 |
| 10,000 | ₱0.19151 | ₱1,915.10 |
| 15,000 | ₱0.17813 | ₱2,671.95 |
| 25,000 | ₱0.16371 | ₱4,092.75 |
| 35,000 | ₱0.15549 | ₱5,442.15 |
| 50,000 | ₱0.14772 | ₱7,386.00 |

