
RM06F2262CT | |
|---|---|
DigiKey Part Number | 4713-RM06F2262CTTR-ND - Tape & Reel (TR) 4713-RM06F2262CT-ND - Cut Tape (CT) 4713-RM06F2262CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F2262CT |
Description | RES0603 1% 22.6K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.31000 | ₱13.10 |
| 25 | ₱0.92880 | ₱23.22 |
| 50 | ₱0.73840 | ₱36.92 |
| 100 | ₱0.59550 | ₱59.55 |
| 250 | ₱0.45496 | ₱113.74 |
| 500 | ₱0.37636 | ₱188.18 |
| 1,000 | ₱0.31502 | ₱315.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.21902 | ₱1,095.10 |
| 10,000 | ₱0.19151 | ₱1,915.10 |
| 15,000 | ₱0.17813 | ₱2,671.95 |
| 25,000 | ₱0.16371 | ₱4,092.75 |
| 35,000 | ₱0.15549 | ₱5,442.15 |
| 50,000 | ₱0.14772 | ₱7,386.00 |

