New Product
316 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F3160CT

DigiKey Part Number
4713-RM06F3160CTTR-ND - Tape & Reel (TR)
4713-RM06F3160CT-ND - Cut Tape (CT)
4713-RM06F3160CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F3160CT
Description
RES0603 1% 316 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
316 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.37000₱13.70
25₱1.00040₱25.01
50₱0.79800₱39.90
100₱0.64310₱64.31
250₱0.49544₱123.86
500₱0.41208₱206.04
1,000₱0.34718₱347.18
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.24499₱1,224.95
10,000₱0.21551₱2,155.10
15,000₱0.20128₱3,019.20
25,000₱0.18584₱4,646.00
35,000₱0.17702₱6,195.70
50,000₱0.16871₱8,435.50
60,000₱0.16481₱9,888.60
120,000₱0.15202₱18,242.40
125,000₱0.15135₱18,918.75
Manufacturers Standard Package