
RM06F3323CT | |
|---|---|
DigiKey Part Number | 4713-RM06F3323CTTR-ND - Tape & Reel (TR) 4713-RM06F3323CT-ND - Cut Tape (CT) 4713-RM06F3323CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F3323CT |
Description | RES0603 1% 332K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.42900 | ₱14.29 |
| 25 | ₱1.04800 | ₱26.20 |
| 50 | ₱0.84560 | ₱42.28 |
| 100 | ₱0.68480 | ₱68.48 |
| 250 | ₱0.52644 | ₱131.61 |
| 500 | ₱0.43710 | ₱218.55 |
| 1,000 | ₱0.36802 | ₱368.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.25964 | ₱1,298.20 |
| 10,000 | ₱0.22849 | ₱2,284.90 |
| 15,000 | ₱0.21335 | ₱3,200.25 |
| 25,000 | ₱0.19699 | ₱4,924.75 |
| 35,000 | ₱0.18765 | ₱6,567.75 |
| 50,000 | ₱0.17883 | ₱8,941.50 |

