New Product
332 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F3323CT

DigiKey Part Number
4713-RM06F3323CTTR-ND - Tape & Reel (TR)
4713-RM06F3323CT-ND - Cut Tape (CT)
4713-RM06F3323CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F3323CT
Description
RES0603 1% 332K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
332 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,800
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.42900₱14.29
25₱1.04800₱26.20
50₱0.84560₱42.28
100₱0.68480₱68.48
250₱0.52644₱131.61
500₱0.43710₱218.55
1,000₱0.36802₱368.02
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.25964₱1,298.20
10,000₱0.22849₱2,284.90
15,000₱0.21335₱3,200.25
25,000₱0.19699₱4,924.75
35,000₱0.18765₱6,567.75
50,000₱0.17883₱8,941.50
Manufacturers Standard Package