
RM10F1074CT | |
|---|---|
DigiKey Part Number | 4713-RM10F1074CTTR-ND - Tape & Reel (TR) 4713-RM10F1074CT-ND - Cut Tape (CT) 4713-RM10F1074CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F1074CT |
Description | RES0805 1% 1.07M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.07 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.38200 | ₱23.82 |
| 25 | ₱1.76280 | ₱44.07 |
| 50 | ₱1.45300 | ₱72.65 |
| 100 | ₱1.19700 | ₱119.70 |
| 250 | ₱0.95040 | ₱237.60 |
| 500 | ₱0.80868 | ₱404.34 |
| 1,000 | ₱0.69733 | ₱697.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.52094 | ₱2,604.70 |
| 10,000 | ₱0.46979 | ₱4,697.90 |
| 15,000 | ₱0.44492 | ₱6,673.80 |
| 25,000 | ₱0.41804 | ₱10,451.00 |
| 35,000 | ₱0.40266 | ₱14,093.10 |
| 50,000 | ₱0.38814 | ₱19,407.00 |

