New Product
1.07 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F1074CT

DigiKey Part Number
4713-RM10F1074CTTR-ND - Tape & Reel (TR)
4713-RM10F1074CT-ND - Cut Tape (CT)
4713-RM10F1074CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F1074CT
Description
RES0805 1% 1.07M OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.07 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.38200₱23.82
25₱1.76280₱44.07
50₱1.45300₱72.65
100₱1.19700₱119.70
250₱0.95040₱237.60
500₱0.80868₱404.34
1,000₱0.69733₱697.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.52094₱2,604.70
10,000₱0.46979₱4,697.90
15,000₱0.44492₱6,673.80
25,000₱0.41804₱10,451.00
35,000₱0.40266₱14,093.10
50,000₱0.38814₱19,407.00
Manufacturers Standard Package