
RM10F1654CT | |
|---|---|
DigiKey Part Number | 4713-RM10F1654CTTR-ND - Tape & Reel (TR) 4713-RM10F1654CT-ND - Cut Tape (CT) 4713-RM10F1654CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F1654CT |
Description | RES0805 1% 1.65M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.65 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.02500 | ₱20.25 |
| 25 | ₱1.50080 | ₱37.52 |
| 50 | ₱1.22680 | ₱61.34 |
| 100 | ₱1.00640 | ₱100.64 |
| 250 | ₱0.79560 | ₱198.90 |
| 500 | ₱0.67292 | ₱336.46 |
| 1,000 | ₱0.57764 | ₱577.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.42650 | ₱2,132.50 |
| 10,000 | ₱0.38279 | ₱3,827.90 |
| 15,000 | ₱0.36155 | ₱5,423.25 |
| 25,000 | ₱0.33858 | ₱8,464.50 |
| 35,000 | ₱0.32543 | ₱11,390.05 |
| 50,000 | ₱0.31302 | ₱15,651.00 |
| 60,000 | ₱0.30723 | ₱18,433.80 |
| 120,000 | ₱0.28810 | ₱34,572.00 |
| 125,000 | ₱0.28711 | ₱35,888.75 |

