
RM10F3301CT | |
|---|---|
DigiKey Part Number | 4713-RM10F3301CTTR-ND - Tape & Reel (TR) 4713-RM10F3301CT-ND - Cut Tape (CT) 4713-RM10F3301CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F3301CT |
Description | RES0805 1% 3.30K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.78700 | ₱17.87 |
| 25 | ₱1.31000 | ₱32.75 |
| 50 | ₱1.06000 | ₱53.00 |
| 100 | ₱0.86940 | ₱86.94 |
| 250 | ₱0.67648 | ₱169.12 |
| 500 | ₱0.56810 | ₱284.05 |
| 1,000 | ₱0.48355 | ₱483.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.34968 | ₱1,748.40 |
| 10,000 | ₱0.31103 | ₱3,110.30 |
| 15,000 | ₱0.29227 | ₱4,384.05 |
| 25,000 | ₱0.27198 | ₱6,799.50 |
| 35,000 | ₱0.26037 | ₱9,112.95 |
| 50,000 | ₱0.24942 | ₱12,471.00 |

