New Product
3.9 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F3904CT

DigiKey Part Number
4713-RM10F3904CTTR-ND - Tape & Reel (TR)
4713-RM10F3904CT-ND - Cut Tape (CT)
4713-RM10F3904CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F3904CT
Description
RES0805 1% 3.90M OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.9 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.14400₱21.44
25₱1.59600₱39.90
50₱1.29820₱64.91
100₱1.07190₱107.19
250₱0.84324₱210.81
500₱0.71340₱356.70
1,000₱0.61217₱612.17
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.45210₱2,260.50
10,000₱0.40577₱4,057.70
15,000₱0.38326₱5,748.90
25,000₱0.35890₱8,972.50
35,000₱0.34496₱12,073.60
50,000₱0.33180₱16,590.00
Manufacturers Standard Package