New Product
5.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F5901CT

DigiKey Part Number
4713-RM10F5901CTTR-ND - Tape & Reel (TR)
4713-RM10F5901CT-ND - Cut Tape (CT)
4713-RM10F5901CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F5901CT
Description
RES0805 1% 5.90K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.78700₱17.87
25₱1.31000₱32.75
50₱1.07200₱53.60
100₱0.87540₱87.54
250₱0.68364₱170.91
500₱0.57526₱287.63
1,000₱0.49069₱490.69
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.35706₱1,785.30
10,000₱0.31847₱3,184.70
15,000₱0.29974₱4,496.10
25,000₱0.27946₱6,986.50
35,000₱0.26787₱9,375.45
50,000₱0.25693₱12,846.50
60,000₱0.25182₱15,109.20
120,000₱0.23497₱28,196.40
125,000₱0.23410₱29,262.50
Manufacturers Standard Package