
RM10F7151CT | |
|---|---|
DigiKey Part Number | 4713-RM10F7151CTTR-ND - Tape & Reel (TR) 4713-RM10F7151CT-ND - Cut Tape (CT) 4713-RM10F7151CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F7151CT |
Description | RES0805 1% 7.15K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.90600 | ₱19.06 |
| 25 | ₱1.40520 | ₱35.13 |
| 50 | ₱1.13140 | ₱56.57 |
| 100 | ₱0.92300 | ₱92.30 |
| 250 | ₱0.72412 | ₱181.03 |
| 500 | ₱0.60980 | ₱304.90 |
| 1,000 | ₱0.51987 | ₱519.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.37850 | ₱1,892.50 |
| 10,000 | ₱0.33759 | ₱3,375.90 |
| 15,000 | ₱0.31772 | ₱4,765.80 |
| 25,000 | ₱0.29623 | ₱7,405.75 |
| 35,000 | ₱0.28395 | ₱9,938.25 |
| 50,000 | ₱0.27235 | ₱13,617.50 |

