
RM10F8251CT | |
|---|---|
DigiKey Part Number | 4713-RM10F8251CTTR-ND - Tape & Reel (TR) 4713-RM10F8251CT-ND - Cut Tape (CT) 4713-RM10F8251CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F8251CT |
Description | RES0805 1% 8.25K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.90600 | ₱19.06 |
| 25 | ₱1.40520 | ₱35.13 |
| 50 | ₱1.13140 | ₱56.57 |
| 100 | ₱0.92300 | ₱92.30 |
| 250 | ₱0.72412 | ₱181.03 |
| 500 | ₱0.60980 | ₱304.90 |
| 1,000 | ₱0.51987 | ₱519.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.37850 | ₱1,892.50 |
| 10,000 | ₱0.33759 | ₱3,375.90 |
| 15,000 | ₱0.31772 | ₱4,765.80 |
| 25,000 | ₱0.29623 | ₱7,405.75 |
| 35,000 | ₱0.28395 | ₱9,938.25 |
| 50,000 | ₱0.27235 | ₱13,617.50 |

