
RM10J394CT | |
|---|---|
DigiKey Part Number | 4713-RM10J394CTTR-ND - Tape & Reel (TR) 4713-RM10J394CT-ND - Cut Tape (CT) 4713-RM10J394CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10J394CT |
Description | RES0805 5% 390K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.54800 | ₱15.48 |
| 25 | ₱1.14320 | ₱28.58 |
| 50 | ₱0.92900 | ₱46.45 |
| 100 | ₱0.75630 | ₱75.63 |
| 250 | ₱0.58596 | ₱146.49 |
| 500 | ₱0.49070 | ₱245.35 |
| 1,000 | ₱0.41625 | ₱416.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.29846 | ₱1,492.30 |
| 10,000 | ₱0.26452 | ₱2,645.20 |
| 15,000 | ₱0.24801 | ₱3,720.15 |
| 25,000 | ₱0.23020 | ₱5,755.00 |
| 35,000 | ₱0.22003 | ₱7,701.05 |
| 50,000 | ₱0.21040 | ₱10,520.00 |
| 60,000 | ₱0.20591 | ₱12,354.60 |
| 120,000 | ₱0.19112 | ₱22,934.40 |
| 125,000 | ₱0.19035 | ₱23,793.75 |

