
RM10J624CT | |
|---|---|
DigiKey Part Number | 4713-RM10J624CTTR-ND - Tape & Reel (TR) 4713-RM10J624CT-ND - Cut Tape (CT) 4713-RM10J624CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10J624CT |
Description | RES0805 5% 620K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.66700 | ₱16.67 |
| 25 | ₱1.21480 | ₱30.37 |
| 50 | ₱0.97660 | ₱48.83 |
| 100 | ₱0.79800 | ₱79.80 |
| 250 | ₱0.62172 | ₱155.43 |
| 500 | ₱0.52046 | ₱260.23 |
| 1,000 | ₱0.44127 | ₱441.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.31633 | ₱1,581.65 |
| 10,000 | ₱0.28036 | ₱2,803.60 |
| 15,000 | ₱0.26289 | ₱3,943.35 |
| 25,000 | ₱0.24401 | ₱6,100.25 |
| 35,000 | ₱0.23323 | ₱8,163.05 |
| 50,000 | ₱0.22303 | ₱11,151.50 |

