
TCMIA227DT | |
|---|---|
DigiKey Part Number | 4713-TCMIA227DTTR-ND - Tape & Reel (TR) 4713-TCMIA227DTCT-ND - Cut Tape (CT) 4713-TCMIA227DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIA227DT |
Description | TANT 20% 10V 220UF D CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.33000 | ₱89.33 |
| 10 | ₱59.07400 | ₱590.74 |
| 50 | ₱47.04460 | ₱2,352.23 |
| 100 | ₱43.33450 | ₱4,333.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱37.07106 | ₱18,535.53 |
| 1,000 | ₱35.13271 | ₱35,132.71 |
| 1,500 | ₱34.16185 | ₱51,242.78 |
| 2,500 | ₱33.08550 | ₱82,713.75 |
| 3,500 | ₱32.45628 | ₱113,596.98 |
| 5,000 | ₱31.85103 | ₱159,255.15 |

