
TCMIE156DT | |
|---|---|
DigiKey Part Number | 4713-TCMIE156DTTR-ND - Tape & Reel (TR) 4713-TCMIE156DTCT-ND - Cut Tape (CT) 4713-TCMIE156DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIE156DT |
Description | TANT 20% 25V 15UF D CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱70.27000 | ₱70.27 |
| 10 | ₱45.79400 | ₱457.94 |
| 50 | ₱35.99200 | ₱1,799.60 |
| 100 | ₱32.97280 | ₱3,297.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱27.87536 | ₱13,937.68 |
| 1,000 | ₱26.29788 | ₱26,297.88 |
| 1,500 | ₱25.50844 | ₱38,262.66 |
| 2,500 | ₱24.63274 | ₱61,581.85 |
| 3,500 | ₱24.12115 | ₱84,424.02 |
| 5,000 | ₱23.62896 | ₱118,144.80 |
| 6,000 | ₱23.39571 | ₱140,374.26 |
| 12,000 | ₱22.60999 | ₱271,319.88 |
| 12,500 | ₱22.56831 | ₱282,103.88 |

