
TCMIE225AT | |
|---|---|
DigiKey Part Number | 4713-TCMIE225ATTR-ND - Tape & Reel (TR) 4713-TCMIE225ATCT-ND - Cut Tape (CT) 4713-TCMIE225ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIE225AT |
Description | TANT 20% 25V 2.2UF A CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱19.94900 | ₱199.49 |
| 50 | ₱14.99460 | ₱749.73 |
| 100 | ₱13.48810 | ₱1,348.81 |
| 500 | ₱10.92980 | ₱5,464.90 |
| 1,000 | ₱10.14077 | ₱10,140.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.49168 | ₱18,983.36 |
| 4,000 | ₱8.95721 | ₱35,828.84 |
| 6,000 | ₱8.68974 | ₱52,138.44 |
| 10,000 | ₱8.39316 | ₱83,931.60 |
| 14,000 | ₱8.21981 | ₱115,077.34 |
| 20,000 | ₱8.05310 | ₱161,062.00 |
| 24,000 | ₱7.97407 | ₱191,377.68 |
| 48,000 | ₱7.70789 | ₱369,978.72 |
| 50,000 | ₱7.69376 | ₱384,688.00 |

