New Product
10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMIV106CT

DigiKey Part Number
4713-TCMIV106CTTR-ND - Tape & Reel (TR)
4713-TCMIV106CT-ND - Cut Tape (CT)
4713-TCMIV106CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCMIV106CT
Description
TANT 20% 35V 10UF C CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.6Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱67.89000₱67.89
10₱44.12700₱441.27
50₱34.64620₱1,732.31
100₱31.71630₱3,171.63
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱26.76416₱13,382.08
1,000₱25.23253₱25,232.53
1,500₱24.46552₱36,698.28
2,500₱23.61586₱59,039.65
3,500₱23.11901₱80,916.54
5,000₱22.64115₱113,205.75
6,000₱22.41472₱134,488.32
12,000₱21.65213₱259,825.56
12,500₱21.61160₱270,145.00
Manufacturers Standard Package