
TCMIV106CT | |
|---|---|
DigiKey Part Number | 4713-TCMIV106CTTR-ND - Tape & Reel (TR) 4713-TCMIV106CT-ND - Cut Tape (CT) 4713-TCMIV106CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIV106CT |
Description | TANT 20% 35V 10UF C CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.89000 | ₱67.89 |
| 10 | ₱44.12700 | ₱441.27 |
| 50 | ₱34.64620 | ₱1,732.31 |
| 100 | ₱31.71630 | ₱3,171.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱26.76416 | ₱13,382.08 |
| 1,000 | ₱25.23253 | ₱25,232.53 |
| 1,500 | ₱24.46552 | ₱36,698.28 |
| 2,500 | ₱23.61586 | ₱59,039.65 |
| 3,500 | ₱23.11901 | ₱80,916.54 |
| 5,000 | ₱22.64115 | ₱113,205.75 |
| 6,000 | ₱22.41472 | ₱134,488.32 |
| 12,000 | ₱21.65213 | ₱259,825.56 |
| 12,500 | ₱21.61160 | ₱270,145.00 |

