Green Mini 0.032" (0.80mm) Pin Features Flexible, Plunger Style, Rotating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2592-5

DigiKey Part Number
CT2592-5-ND
Manufacturer
Manufacturer Product Number
CT2592-5
Description
MINIFLEX CLIP .031 PIN GREEN
Customer Reference
Detailed Description
Green Mini 0.032" (0.80mm) Pin Features Flexible, Plunger Style, Rotating
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Mini
Hook Type
Grabber, Pincer - SMD
Hook, Pincer Opening
0.024" (0.60mm)
Features
Flexible, Plunger Style, Rotating
Length
-
Length - Barrel
-
Temperature Range
-4°F ~ 176°F (-20°C ~ 80°C)
Termination
0.032" (0.80mm) Pin
Color
Green
Quantity
1 Piece
For Use With/Related Products
MicroLead Test Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
MINIFLEX CLIP .031 PIN BLACK
In-Stock: 0
Unit Price: ₱1,310.10000
MINIFLEX CLIP .031 PIN BROWN
In-Stock: 0
Unit Price: ₱952.80000
MINIFLEX CLIP .031 PIN RED
In-Stock: 0
Unit Price: ₱1,310.10000
MINIFLEX CLIP ORANGE 0.032" PIN
In-Stock: 0
Unit Price: ₱1,012.35000
MINIFLEX CLIP YELLOW 0.032" PIN
In-Stock: 0
Unit Price: ₱952.80000