
33-TP5387SDK-PTONE-0 | |
|---|---|
DigiKey Part Number | 1526-33-TP5387SDK-PTONE-0-ND |
Manufacturer | |
Manufacturer Product Number | 33-TP5387SDK-PTONE-0 |
Description | GNSS EVAL TW5387 RS422 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LG69TAP, Teseo-V, TW5387 TW5387 PointPerfect PPP-RTK GNSS Correction Services Navigation Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | PointPerfect PPP-RTK GNSS Correction Services | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | RJ45 Antenna(s) Included | |
Utilized IC / Part | LG69TAP, Teseo-V, TW5387 | |
Note | Combines Tallysman world-class antenna technology with u-Blox dual frequency receivers using PointPerfect PPP-RTK corrections | |
RF Type | PointPerfect PPP-RTK GNSS Correction Services | |
RF Frequency | - | |
Function | Navigation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36,197.47000 | ₱36,197.47 |

