
CIM/8W-D10 | |
|---|---|
DigiKey Part Number | 4641-CIM/8W-D10-ND |
Manufacturer | |
Manufacturer Product Number | CIM/8W-D10 |
Description | DIODE MODULE AND COMPONENTS MODU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CamdenBoss Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Terminal Blocks - Screw Connection | |
Control Side Cable Retainer | - | |
Positions / Poles | 8 | |
Features | Diode | |
Voltage - Rated | 250VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | - | |
Length | 3.228" (82.00mm) | |
Width | 1.772" (45.00mm) | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱2,824.93300 | ₱28,249.33 |

