6 Position Interface Module Terminal Blocks - Screw Connection To RJ45 Jack 12-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIM/RJ45-6

DigiKey Part Number
4641-CIM/RJ45-6-ND
Manufacturer
Manufacturer Product Number
CIM/RJ45-6
Description
RJ45 INTERFACE SUPPORT 6 WAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Interface Module Terminal Blocks - Screw Connection To RJ45 Jack 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CamdenBoss Ltd
Series
Packaging
Bag
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
RJ45 Jack
Control Side Cable Retainer
-
Positions / Poles
6
Features
-
Voltage - Rated
30VDC
Current Rating (Per Contact)
100 mA
Operating Temperature
-
Length
7.520" (191.00mm)
Width
3.268" (83.00mm)
Wire Gauge
12-30 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in PHP
Bag
QuantityUnit PriceExt Price
15₱11,278.13467₱169,172.02
Manufacturers Standard Package