
CIM/RJ45-8 | |
|---|---|
DigiKey Part Number | 4641-CIM/RJ45-8-ND |
Manufacturer | |
Manufacturer Product Number | CIM/RJ45-8 |
Description | RJ45 TO SCREW INTERFACE 8 WAY 35 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Interface Module Terminal Blocks - Screw Connection To RJ45 Jack 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CamdenBoss Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | RJ45 Jack | |
Control Side Cable Retainer | - | |
Positions / Poles | 8 | |
Features | - | |
Voltage - Rated | 30VDC | |
Current Rating (Per Contact) | 100 mA | |
Operating Temperature | - | |
Length | 10.039" (255.00mm) | |
Width | 3.268" (83.00mm) | |
Wire Gauge | 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | ₱14,787.33667 | ₱221,810.05 |

