
B12B06505AEDA0GE | |
|---|---|
DigiKey Part Number | 317-1448-ND |
Manufacturer | |
Manufacturer Product Number | B12B06505AEDA0GE |
Description | THERMOSTAT 65DEG C SPST-NO RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 149°F (65°C) SPST-NO Radial Wire Leads - 4" (101.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | B12B06505AEDA0GE Models |
Category | Reset Temperature 95°F (35°C) |
Manufacturer Cantherm | Current Rating - AC 1.6A (250V) |
Series | Tolerance ±9°F (±5°C) |
Packaging Bag | Switching Cycles 5K |
Part Status Active | Termination Style Wire Leads - 4" (101.6mm) |
Circuit SPST-NO | Mounting Type Through Hole |
Switching Temperature 149°F (65°C) | Package / Case Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱371.00000 | ₱371.00 |
| 5 | ₱333.83800 | ₱1,669.19 |
| 10 | ₱320.08100 | ₱3,200.81 |
| 25 | ₱303.53840 | ₱7,588.46 |
| 50 | ₱292.25940 | ₱14,612.97 |
| 100 | ₱281.92160 | ₱28,192.16 |
| 500 | ₱261.09936 | ₱130,549.68 |
| 1,000 | ₱253.34059 | ₱253,340.59 |


