Circuit Breaker Thermal 5A 250 V AC 32 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLB05327J6NWH

DigiKey Part Number
432-CLB05327J6NWH-ND
Manufacturer
Manufacturer Product Number
CLB05327J6NWH
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A
Manufacturer
Carling Technologies
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
32 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CE, cUL, TUV, UL1077, UL1500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 501
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱638.38000₱638.38
5₱529.75600₱2,648.78
10₱488.84600₱4,888.46
50₱405.32120₱20,266.06
100₱373.70600₱37,370.60
300₱328.28923₱98,486.77
500₱308.94660₱154,473.30
1,000₱284.34768₱284,347.68
Manufacturers Standard Package