
N41-B0-26-616-122-FG | |
|---|---|
DigiKey Part Number | 432-N41-B0-26-616-122-FG-ND |
Manufacturer | |
Manufacturer Product Number | N41-B0-26-616-122-FG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 16A 277 V AC DC Push to Reset Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | N41-B0-26-616-122-FG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱3,588.66200 | ₱35,886.62 |

