Liquid Level Sensor Switch SPST-NC/NO Output Panel Mount, M16x2 Thread
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSH-24

DigiKey Part Number
1864-1769-ND
Manufacturer
Manufacturer Product Number
FSH-24
Description
SEN LVL LIQ SWITCH SPST/NC/NO
Customer Reference
Detailed Description
Liquid Level Sensor Switch SPST-NC/NO Output Panel Mount, M16x2 Thread
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Liquid
Output Type
Switch
Output Configuration
SPST-NC/NO
Current
500 mA
Minimum Liquid Specific Gravity
0.8
Switch Actuation Level
-
Mounting Type
Panel Mount, M16x2 Thread
Material - Housing & Prism
Nylon
Operating Temperature
-20°C ~ 121°C
Voltage Rating
200VDC, 240VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱5,148.10000₱5,148.10
Manufacturers Standard Package