
FSH-25 | |
|---|---|
DigiKey Part Number | 1864-1770-ND |
Manufacturer | |
Manufacturer Product Number | FSH-25 |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NC/NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NC/NO | |
Current | 500 mA | |
Minimum Liquid Specific Gravity | 0.85 | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount, M16x2 Thread | |
Material - Housing & Prism | Polysulfone | |
Operating Temperature | -20°C ~ 121°C | |
Voltage Rating | 200VDC, 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,129.79000 | ₱4,129.79 |

