Circuit Breaker Manual Motor Starter 630mA 690 V AC DC Rocker DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Manual Motor Starter 630mA 690 V AC DC Rocker DIN Rail
Circuit Breaker Basics - Another Teaching Moment

GMS-32S 0.63A

DigiKey Part Number
1864-2290-ND
Manufacturer
Manufacturer Product Number
GMS-32S 0.63A
Description
MMS 32A STD BREAK 0.4-0.63A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker Manual Motor Starter 630mA 690 V AC DC Rocker DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Manual Motor Starter
Current Rating (Amps)
630mA
Voltage Rating - AC
690 V
Actuator Type
Rocker
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA, cUL, UL508
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 15 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
5₱6,788.70000₱33,943.50
Manufacturers Standard Package

Other Suppliers on DigiKey

15In Stock
Ships from WEC