
LDP1PA2DU24 | |
|---|---|
DigiKey Part Number | 1864-LDP1PA2DU24-ND |
Manufacturer | |
Manufacturer Product Number | LDP1PA2DU24 |
Description | LOOP INDUCTANCE AMPLIFIER; SINGL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LDP1PA2DU24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Output Type | Relay | |
Current - Supply | 5 A | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₱13,812.26600 | ₱69,061.33 |

